Texas Instruments LM8261M5/NOPB

Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8261M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Verical

Newark

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM8261M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM8261M5X/NOPB
Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R
Texas InstrumentsLM8261M5
Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R
Texas InstrumentsLM8261M5X
Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R
MicrochipMCP621ST-E/OT
MCP621 Series 5.5 V 20 MHz 2.5 mA Operational Amplifier with mCal - SOT-23-5
STMicroelectronicsTSV991AILT
TSV991A Series 5.5 V 20 MHz Rail-to-Rail GBP Operational Amplifier - SOT-23-5
MicrochipMCP623T-E/CHY
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM8261M5/NOPB provided by its distributors.

Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R
Single 30-V 21-MHz operational amplifier 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 LM8261 Cut Tape (CT) op amp buffer circuit 2.9mm 2.8muA 9V 21000kHz
Single channel 1.05uA 12V/us 21MHz SOT-23-5 Operational Amplifier ROHS
LM8261 Series 2.5 V - 30 Vin 24 MHz 15 V/µs Operatuional Amplifier - SOT-23-5
Operational Amplifiers - Op Amps RRIO,Hi Out Crnt & UnLtd Cap Load OpAmp
SINGLE RRIO, HIGH OUTPUT CURRENT AND UNLIMITED CAP LOAD OP AMP IN SOT23-5 Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; No. of Pins:5; Bandwidth:21MHz; Leaded Process Compatible:Yes; Package/Case:5-SOT-23; Peak Reflow Compatible (260 C):Yes; Single Supply Voltage Min (+V):2.5V ;RoHS Compliant: Yes
OP AMP, HIGH O/P RRI/O, SMD, 8261, REEL; No. of Amplifiers: 1 Amplifier; Bandwidth: 21MHz; Slew Rate: 12V/µs; Supply Voltage Range: 2.5V to 30V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.5V to 30V; Amplifier Type: Rail - Rail Input / Output (RRIO); Base Number: 8261; Device Marking: LM8261M5; I/O Type: Rail-Rail I/O; Input Offset Voltage Max: 7mV; Logic Function Number: 8261; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Current; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 30V; Supply Voltage Max: 30V; Supply Voltage Min: 2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8261M5 NOPB
  • LM8261M5-NOPB
  • LM8261M5/NOPB .
  • LM8261M5/NOPB.
  • LM8261M5NOPB