Texas Instruments OPA705NA/250G4

12V, Low Cost, CMOS, ail-to- ail I/O, Operational Amplifier 5-SOT-23 -40 to 85
$ 0.879

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA705NA/250G4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages11 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA705NA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.724
$ 0.724
Stock
93,341
310,385
310,385
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
160 µA
-
-

Related Parts

Texas InstrumentsOPA313IDBVT
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA313IDBVR
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA
STMicroelectronicsLMX321ILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTSV851ILT
TSV851 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA705NA/250G4 provided by its distributors.

12V, Low Cost, CMOS, ail-to- ail I/O, Operational Amplifier 5-SOT-23 -40 to 85
IC OPAMP GP 1MHZ RRO SOT23-5 / Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Operational Amplifiers - Op Amps 12V Low Cost CMOS Rail-to-Rail I/O
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:4V; Supply Voltage Max:12V; No. of Pins:5; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA705NA250G4