Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA313IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA313IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages13 years ago
Datasheet32 pages13 years ago
Datasheet30 pages13 years ago
Datasheet24 pages14 years ago

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-85.15%

CAD Models

Download Texas Instruments OPA313IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.601
Stock
905,783
861,442
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA313IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsOPA313IDCKT
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
MicrochipMCP6401T-H/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single
STMicroelectronicsTSV6291ILT
TVS6291 Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5

Descriptions

Descriptions of Texas Instruments OPA313IDBVR provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Single channel 0.2pA 0.5V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
Single, 5.5-V, 1-MHz, low quiescent current (50-μA), RRIO operational amplifier 5-SOT-23 -40 to 125
Operational Amplifiers; OPA313IDBVR; TEXAS INSTRUMENTS; 2.5 mV; 5; 5.5 V; 1
Operational Amplifiers - Op Amps 1MHz MicroPwr Lo Noise RRIO Op Amp
Op Amp, 50μA Iq, 500mV/μs SR, 25nV/rtHz@5.5V, 1MHz BW, Shutdown, Rail-to-Rail, 15mA Out, 1Ch, 1.8V~5.5V, ±2.75V, 500μV Vos, 0.2pA Ib, SOT-23-5, SMD, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA313IDBVR .