STMicroelectronics TSV851ILT

TSV851 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV851ILT.

IHS

Datasheet31 pages13 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download STMicroelectronics TSV851ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.764
Stock
414,006
310,312
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
68 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV851IYLT
TSV85x Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23
STMicroelectronicsLMX321ILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTSV851AILT
5.5 V 70 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
Texas InstrumentsOPA344NA/3K
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA
Texas InstrumentsOPA313IDBVT
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TSV851ILT provided by its distributors.

TSV851 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 5 Func, 6000uV Offset-Max, CMOS, PDSO1
Op-Amp, 1.3Mhz, -40 To 125Deg C/Sot-23-5; |Stmicroelectronics TSV851ILT
Op Amp 130μA 700mV/μs 30nV/rtHz 1.3MHz 70dB Shutdown Rail-to-Rail 70mA 1Ch 1Ch 2.3V-5.5V 4mV 27nA General Purpose SOT-23-5 SMD, Adhesive Mount 1.3mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics