Texas Instruments OPA703NA/3K

Single, 12-V, 1-MHz, low-offset operational amplifier 5-SOT-23 -40 to 85
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA703NA/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.81%

CAD Models

Download Texas Instruments OPA703NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.75
$ 2.75
Stock
391,888
222,684
222,684
Authorized Distributors
2
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA703NA/3K.

Related Parts

Texas InstrumentsOPA705NA/250
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA705NA/250G4
12V, Low Cost, CMOS, ail-to- ail I/O, Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA313IDBVT
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single

Descriptions

Descriptions of Texas Instruments OPA703NA/3K provided by its distributors.

Single, 12-V, 1-MHz, low-offset operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA703 Tape & Reel (TR) op amp amplifier circuit 2.9mm 1pA 750muV 1000kHz
Single channel 1pA 0.6V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:5; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA703NA-3K
  • OPA703NA3K