
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-9624-1-ND | 295 | 1 | Cut Tape | ||||||||
| Mouser | 595-OPA703NA/250 | 52 | 1 | Tape & Reel | ||||||||
| Win Source | WS-OPA703NA/250 | 3,150 | 13 | 5h | ||||||||
| Worldway Electronics | OPA703NA/250 | 19,808 | 7 | Tape & Reel | 4h | |||||||
| GreenTree Electronics | OPA703NA250 | 4,654 | 2h |
Download Texas Instruments OPA703NA/250 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments OPA703NA/250 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: