Texas Instruments OPA348AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA348AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Datasheet19 pages18 years ago

Farnell

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-58.02%

CAD Models

Download Texas Instruments OPA348AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.837
$ 0.837
Stock
689,760
384,858
384,858
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.1 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6L01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6401T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS321ILT
Operational Amplifier (Op-Amp) Ic; Numbe |Stmicroelectronics TS321ILT.
Texas InstrumentsTS321IDBVR
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTS321QDBVRQ1
Automotive-grade, single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA348AIDBVR provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.5pA 5mV 1000kHz
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas Instruments Dual Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Single channel 0.5pA 0.5V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Single Op Amp
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
Single, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 5-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA348AIDBVR .
  • OPA348AIDBVR.