Texas Instruments OPA725AID

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA725AID.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages10 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA725AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.849
$ 1.344
Stock
680,958
336,355
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA725AID.

Related Parts

Texas InstrumentsOPA726AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA604AU
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA604AU/2K5
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA725AID provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 12-V, 20-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
12 V Hi Precision Op Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA725AID.
4.3mA 30V/μs 10nV/rtHz 20MHz shutdown Rail to Rail 40mA 1 1 ±6V,12V 1.2mV 30pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
ROHS3Compliant R-PDSO-G8 OPA725 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.0002muA -6.6V 20000kHz
IC, OP-AMP, 20MHZ, 30V/ us, SOIC-8; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:20MHz; Slew Rate:30V/µs; Supply Voltage Range:± 2V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA725AID.