Texas Instruments OPA561PWP/2K

High-current high-speed operational amplifier 20-HTSSOP 0 to 125
$ 8.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA561PWP/2K.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

HQonline

Newark

iiiC

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA561PWP/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.81
$ 9.488
Stock
181,308
573,410
Authorized Distributors
0
0
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Circuits
1
1
Slew Rate
50 V/µs
50 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
20 mV
1 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
16 V
15 V
Operating Supply Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA561PWP/2K.

Related Parts

Texas InstrumentsTHS7001IPWP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTHS7001CPWP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
Texas InstrumentsTHS7001CPWPR
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
RenesasEL5524IREZ
Buffer Amplifier, 4 Func, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments OPA561PWP/2K provided by its distributors.

High-current high-speed operational amplifier 20-HTSSOP 0 to 125
OP Amp Single GP ±8V/16V 20-Pin HTSSOP EP T/R
IC, OP-AMP, 17MHZ, HTSSOP-20, FULL REEL
OP-AMP 20000 uV OFFSET-MAX 17 MHz BAND WIDTH PDSO20
IC OPAMP GP 1 CIRCUIT 20HTSSOP
ROHS3Compliant EAR99 OPA561 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 6.5mm 10pA 5V 17000kHz
EVAL BRD BRIDGE USB 2 FT4222HQ-D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA561PWP-2K
  • OPA561PWP2K