Texas Instruments THS7001CPWPR

70MHz Programmable Gain Amplifier, 1.7nV/rtHz, 85V/¦Ìs Slew, HTSSOP
$ 5.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7001CPWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet28 pages26 years ago

HQonline

Augswan

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments THS7001CPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.519
$ 7.365
$ 7.365
Stock
188,446
210,662
210,662
Authorized Distributors
1
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
85 V/µs
85 V/µs
85 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
85 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7001CPWPR.

Related Parts

Texas InstrumentsTHS7001IPWP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTHS6022IPWP
250-MILLI AMP DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
Texas InstrumentsTHS6022CPWPR
250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
RenesasEL5524IREZ
Buffer Amplifier, 4 Func, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments THS7001CPWPR provided by its distributors.

70MHz Programmable Gain Amplifier, 1.7nV/rtHz, 85V/¦Ìs Slew, HTSSOP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
70-MHz PROGRAMMABLE-GAIN AMPLIFIERS | IC OPAMP PGA 1 CIRCUIT 20HTSSOP
7mA 85V/μs 70MHz 80dB 1 9V 32V 1mV 2.5μA 100MHz HTSSOP-20 SMD mount,glue mount 1.05mm(height)
SP Amp Variable Gain Amp Single ±16V 20-Pin HTSSOP EP T/R
Programmable Gain Amplifier IC; No. of Amplifiers:1; No. of Channels:1; Supply Voltage Min:9V; Supply Voltage Max:32V; Package/Case:20-HTSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Bandwidth:100MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.