Texas Instruments THS7001IPWP

70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP -40 to 85
$ 7.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7001IPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet41 pages12 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet28 pages26 years ago

Newark

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-35.02%

CAD Models

Download Texas Instruments THS7001IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.365
$ 6.868
$ 6.868
Stock
223,461
211,526
211,526
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
85 V/µs
85 V/µs
85 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
9 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
100 dB
100 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7001IPWP.

Related Parts

Texas InstrumentsTHS7001CPWPR
70MHz Programmable Gain Amplifier, 1.7nV/rtHz, 85V/¦Ìs Slew, HTSSOP
Texas InstrumentsTHS7001CPWPG4
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
Texas InstrumentsTHS7001CPWP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
RenesasEL5524IREZ
Buffer Amplifier, 4 Func, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments THS7001IPWP provided by its distributors.

70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP -40 to 85
70-MHz PROGRAMMABLE-GAIN AMPLIFIERS | IC OPAMP PGA 1 CIRCUIT 20HTSSOP
SP Amp Variable Gain Amp Single ±16V 20-Pin HTSSOP EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.