Texas Instruments OPA4705EA/2K5

Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 14-Pin TSSOP T/R
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4705EA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

HQonline

Verical

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.78%

CAD Models

Download Texas Instruments OPA4705EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.729
$ 2.613
Stock
181,126
260,627
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4705EA/2K5.

Related Parts

Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
onsemiLM224DTBG
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6L04T-E/ST
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4348AIPWT
ROHS3Compliant EAR99 OPA4348 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 5mV 1000kHz

Descriptions

Descriptions of Texas Instruments OPA4705EA/2K5 provided by its distributors.

Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 14-Pin TSSOP T/R
IC CMOS 4 CIRCUIT 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad, 12-V, 1-MHz operational amplifier 14-TSSOP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:4V; Supply Voltage Max:12V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4705EA2K5