onsemi LM224DTBG

IC, Operational Amplifier, QUAD, BIPOLAR, TSSOP, 14PIN, PLASTIC
$ 0.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM224DTBG.

IHS

Datasheet17 pages5 years ago

SHENGYU ELECTRONICS

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi LM224DTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.322
$ 0.23
Stock
132,311
541,594
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
85 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM324APWR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-TSSOP 0 to 70
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14
Texas InstrumentsLM324PWR
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of onsemi LM224DTBG provided by its distributors.

IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, Single Supply, Quad

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd