Texas Instruments OPA453TA-1G3

ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 7pA 3mV 7500kHz 7.5MHz
$ 4.402

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA453TA-1G3.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments OPA453TA-1G3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.402
$ 4.698
Stock
110,664
352,513
Authorized Distributors
2
5
Case/Package
TO-220
TO-220
Number of Pins
7
7
Number of Circuits
1
1
Slew Rate
23 V/µs
23 V/µs
Gain Bandwidth Product
7.5 MHz
7.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.5 mA
5.5 mA

Related Parts

Texas InstrumentsOPA452TA-1G3
IC OPAMP GP 1.8MHZ TO220-7 / Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube
Texas InstrumentsOPA547T-1G3
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsOPA547TG3
ROHS3Compliant EAR99 OPA547 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.5muA 5mV 1000kHz

Descriptions

Descriptions of Texas Instruments OPA453TA-1G3 provided by its distributors.

ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 7pA 3mV 7500kHz 7.5MHz
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:7.5MHz; Slew Rate:23V/µs; Supply Voltage Min:10V; Supply Voltage Max:40V; No. of Pins:7 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA453TA1G3