What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA453TA-1

IC OPAMP GP 1 CIRCUIT TO220-7 General Purpose Amplifier 1 Circuit TO-220-7

$ 5.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA453TA-1.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-6.06%

CAD Models

Download Texas Instruments OPA453TA-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.161
$ 4.402
Stock
273,406
127,117
Authorized Distributors
5
2
Case/Package
TO-220
TO-220
Number of Pins
7
7
Number of Circuits
1
1
Slew Rate
23 V/µs
23 V/µs
Gain Bandwidth Product
7.5 MHz
7.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA452TA-1G3
IC OPAMP GP 1.8MHZ TO220-7 / Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube
Texas InstrumentsOPA547TG3
ROHS3Compliant EAR99 OPA547 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.5muA 5mV 1000kHz

Descriptions

Descriptions of Texas Instruments OPA453TA-1 provided by its distributors.

IC OPAMP GP 1 CIRCUIT TO220-7 General Purpose Amplifier 1 Circuit TO-220-7
ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 10.16mm 7pA 3mV 7500kHz
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube
5.5mA 38V/μs 21nV/rtHz 7.5MHz shutdown 50mA 1 1 ±40V 1mV 7pA General Purpose TO-220-7 Through hole mounting 10.16mm*8.34mm*4.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA453TA1