Texas Instruments OPA547TG3

High-Voltage, High-Current Op Amp with shutdown capability 7-TO-220 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA547TG3.

Newark

Datasheet20 pages18 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA547TG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.362
Stock
163,349
272,324
Authorized Distributors
0
4
Case/Package
TO-220
TO-220
Number of Pins
7
7
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
60 V
60 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA547TG3.

Related Parts

Texas InstrumentsOPA547T-1G3
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsDRV102T
PWM Solenoid/Valve Driver 7-TO-220 -55 to 125
Texas InstrumentsDRV102TG3
PWM Solenoid/Valve Driver 7-TO-220 -55 to 125
Texas InstrumentsOPA453TA-1
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube
Texas InstrumentsOPA453TA-1G3
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Texas InstrumentsOPA452TA-1G3
IC OPAMP GP 1.8MHZ TO220-7 / Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube

Descriptions

Descriptions of Texas Instruments OPA547TG3 provided by its distributors.

High-Voltage, High-Current Op Amp with shutdown capability 7-TO-220 -40 to 85
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) PFM Tube
Operational Amplifier, 1 Func, 5000uV Offset-Max, PZFM7
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:1MHz; Slew Rate:6V/µs; Supply Voltage Min:4V; Supply Voltage Max:30V; No. of Pins:7 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.