Texas Instruments OPA4377AIPWR

Quad low-cost, low-noise, 5.5-MHz CMOS operational amplifier 14-TSSOP -40 to 125
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4377AIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-87.71%

CAD Models

Download Texas Instruments OPA4377AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.568
Stock
458,573
295,645
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
1 mV
250 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA4376AIPW
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4376AIPWR
Quad precision, low-noise, low quiescent current operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV824MTX/NOPB
Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TSSOP -40 to 85
STMicroelectronicsLMV824IPT
ROHS3Compliant EAR99 LMV824 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.18muA 800muV 5500kHz
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
STMicroelectronicsLMV824IYPT
ROHS3Compliant EAR99 LMV824 Cut Tape (CT) op amp buffer circuit 5mm 0.0015mA 800muV 5500kHz

Descriptions

Descriptions of Texas Instruments OPA4377AIPWR provided by its distributors.

Quad low-cost, low-noise, 5.5-MHz CMOS operational amplifier 14-TSSOP -40 to 125
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO14
5.5MHz 0.2pA Four channels TSSOP-14 Precision Op Amps ROHS
760¦ÌA(x2 Channels) 2V/¦Ìs 7.5nV/rtHz@ 5.5V 5.5MHz Rail to Rail 50mA 4 4 2.2V 5.5V 250¦ÌV 0.2pA 5.5MHz CMOS TSSOP-14 , 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.