Texas Instruments OPA4374AIPWTG4

Quad 6.5MHz, 585uA, ail-to- ail I/O CMOS Operational Amplifier 14-TSSOP -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4374AIPWTG4.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages22 years ago

CAD Models

Download Texas Instruments OPA4374AIPWTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 1.205
Stock
141,134
489,136
489,136
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA
585 µA

Engineering Resources

Related Parts

Texas InstrumentsLMV854MT/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 8000kHz
Analog DevicesAD8604DRUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Texas InstrumentsLMV854MTX/NOPB
ROHS3Compliant EAR99 LMV854 Matte Tin (Sn) op amp buffer circuit 5mm 0.00001muA 1mV 8000kHz
Analog DevicesAD8604ARUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8.4MHZ RRO 14TSSOP
STMicroelectronicsTSV914IPT
Four channels 1pA 4.5V/us 8MHz 7.5mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments OPA4374AIPWTG4 provided by its distributors.

Quad 6.5MHz, 585uA, ail-to- ail I/O CMOS Operational Amplifier 14-TSSOP -40 to 125
Op Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:6.5MHz; Slew Rate:5V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.