Texas Instruments OPA4354AQPWRQ1

Automotive, 250MHz, Rail-to-Rail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125
$ 3.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4354AQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments OPA4354AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.137
$ 2.86
$ 2.86
Stock
258,336
522,675
522,675
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
250 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
73.98 dB
73.98 dB
Common Mode Rejection Ratio
-
56 dB
56 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4354AIPWR
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4354AIPWT
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTHS7375IPWR
4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Analog DevicesADA4891-4ARUZ
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-4ARUZ-R7
Four channels 2pA 210V/us 105MHz Rail-to-Rail Output 10mV TSSOP-14 Operational Amplifier ROHS
Analog DevicesADA4891-4WARUZ-R7
Op Amp Quad High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA4354AQPWRQ1 provided by its distributors.

Automotive, 250MHz, Rail-to-Rail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125
Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
3pA 4 250MHz 250MHz TSSOP-14 Operational Amplifier ROHS
4.9mA(x4 Channels) 150V/¦Ìs 6.5nV/rtHz 250MHz Rail to Rail 50mA 4 4 2.5V ¡À2.75V,5.5V 2mV 3pA 250MHz CMOS TSSOP-14 , 5.1mm*4.5mm*1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.