Texas Instruments OPA4354AIPWTG4

250MHz, ail-to- ail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4354AIPWTG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Upverter

CAD Models

Download Texas Instruments OPA4354AIPWTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 2.86
Stock
149,445
533,247
533,247
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Related Parts

Analog DevicesADA4891-4ARUZ
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-4ARUZ-R7
Four channels 2pA 210V/us 105MHz Rail-to-Rail Output 10mV TSSOP-14 Operational Amplifier ROHS
Analog DevicesADA4891-4WARUZ-R7
Op Amp Quad High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLMH6644MTX/NOPB
Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin TSSOP T/R
Texas InstrumentsLMH6644MT/NOPB
AMP, RRO 3V 130MHZ QUAD, TSSOP14; Case style:TSSOP; Base number:6644; Pins, No. of:14

Descriptions

Descriptions of Texas Instruments OPA4354AIPWTG4 provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Quad Operational Amplifier 14-TSSOP -40 to 125
IC CMOS 4 CIRCUIT 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
OP Amp Quad Volt Fdbk R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.