Texas Instruments LMH6644MT/NOPB

AMP, RRO 3V 130MHZ QUAD, TSSOP14; Case style: TSSOP; Base number: 6644; Pins, No. of: 14
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6644MT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Jameco

DigiKey

Inventory History

3 month trend:
-14.31%

CAD Models

Download Texas Instruments LMH6644MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6644MT/NOPB.

Related Parts

Analog DevicesADA4891-4ARUZ
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-4ARUZ-R7
Four channels 2pA 210V/us 105MHz Rail-to-Rail Output 10mV TSSOP-14 Operational Amplifier ROHS
Analog DevicesADA4891-4WARUZ-R7
Op Amp Quad High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsOPA4354AIPWR
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4354AIPWT
250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-TSSOP -40 to 125
Analog DevicesMAX4031EEUD
Coldfire V2 MCF521xx Microcontroller IC 32-Bit 66MHz 64KB (64K x 8) FLASH 81-MAPBGA (10x10)

Descriptions

Descriptions of Texas Instruments LMH6644MT/NOPB provided by its distributors.

AMP, RRO 3V 130MHZ QUAD, TSSOP14; Case style:TSSOP; Base number:6644; Pins, No. of:14
Low Power, 130MHz, 75mA ail-to- ail Output Amplifiers 14-TSSOP -40 to 85
OP Amp Quad Volt Feedback R-R O/P 6.4V/12.8V 14-Pin TSSOP Rail
Low Power, 130Mhz, 75Ma Rail-To-Rail Out Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6644MT/NOPB.
2.7mA(x4 Channels) 135V/¦Ìs 17nV/rtHz@ 5V Rail to Rail 75mA 4 4 ¡À6.4V,12.8V 1mV 1.6¦ÌA 130MHz Voltage Feedback TSSOP-14 5mm*4.4mm*900¦Ìm
The LMH664X family true single supply voltage feedback amplifiers offer high speed (130MHz), low distortion (-62dBc), and exceptionally high output current (approximately 75mA) at low cost and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5V below V- and 1V from V+. Output voltage range extends to within 40mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75mA in order to drive heavy loads. Fast output Slew Rate (130V/us) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40MHz with a 3V supply. These characteristics, along with low cost, are ideal features for a multitude of industrial and commercial applications. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12MHz under 150\Omega load and AV = +2) with minimal peaking (typically 2 Db maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in ADC buffer, and high frequency filter applications as well as other applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01*) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150\Omega ) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642), dual (LMH6643), and quad (LMH6644) options. See ordering information for packages offered.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6644MT/NOPB.
  • LMH6644MTNOPB