Texas Instruments OPA4353UAG4

Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 14-SOIC
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4353UAG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4353UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 3.088
$ 3.088
Stock
53,129
450,624
450,624
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
44 MHz
Input Offset Voltage (Vos)
8 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4353UAG4.

Related Parts

Texas InstrumentsOPA4350UA
Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 14-SOIC
Texas InstrumentsOPA4350UA/2K5
Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 14-SOIC
Texas InstrumentsOPA4134UA
Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4353UAG4 provided by its distributors.

Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 14-SOIC
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Op Amp Quad Wideband Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:44MHz; Slew Rate:22V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.