Texas Instruments OPA4134UA

Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4134UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages29 years ago

Farnell

Mouser

element14 APAC

HQonline

Inventory History

3 month trend:
-8.73%

CAD Models

Download Texas Instruments OPA4134UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.759
$ 4.69
$ 4.69
Stock
424,281
526,644
526,644
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4134UA.
Reference Designs

Related Parts

Texas InstrumentsTLC084IDR
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC T/R
Texas InstrumentsTLC084IDG4
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 14-SOIC -40 to 125
Texas InstrumentsTLC084CD
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA4134UA provided by its distributors.

Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85
ROHS3Compliant EAR99 OPA4134 Tube op amp buffer circuit 8.65mm 0.0001muA 9V 8000kHz
Texas Instruments Audio Amplifier, Op Amp, 14-Pin, SOIC Package
IC, OP AMP, 8MHZ, 20V/US, 2000UV, SOIC14; Available until stocks are exhausted
HIGH PERFORMANCE AUDIO OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2000uV Offset-Max, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4134UA .
  • OPA4134UA.
  • OPA4134UA...