Texas Instruments OPA4350UA

Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 14-SOIC
$ 9.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4350UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

element14 APAC

DigiKey

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+23.00%

CAD Models

Download Texas Instruments OPA4350UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.282
$ 5.06
Stock
235,536
252,002
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
38 MHz
38 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
5.2 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsOPA4353UA
Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
Texas InstrumentsOPA4353UA/2K5
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4353UAG4
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 14-SOIC

Descriptions

Descriptions of Texas Instruments OPA4350UA provided by its distributors.

Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 14-SOIC
Op Amp Quad Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube
Texas Instruments Precision Op Amp Quad SOIC Single Supply SMD 14-Pin
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO14
Op Amp, Quad High Speed Cmos Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4350UA.
OP AMP, QUAD CMOS 3V, 4350, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 38MHz; Vitesse de balayage: 22V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4350UA .
  • OPA4350UA.