Texas Instruments OPA4342UA

Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-SOIC -40 to 85
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4342UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

HQonline

iiiC

Jameco (USA)

Inventory History

3 month trend:
-3.39%

CAD Models

Download Texas Instruments OPA4342UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4342UA.

Related Parts

Texas InstrumentsOPA4344UA
Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4344UA/2K5
Quad, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4345UA
Quad, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4342UA provided by its distributors.

Quad, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
Four channels 0.2pA 1V/us 1MHz SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, PDSO14
150μA (x2 Ch), 1V/μs, 30nV/rtHz, 1MHz, Shutdown, Rail-to-Rail, 15mA, 4-Ch, 4-Ch, 2.7V-5.5V, 1mV, 0.2pA, CMOS, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Bias Current; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes
The OPA344 and OPA345 series rail-to-rail CMOS operational amplifiers are designed for precision, low power, miniature applications. The OPA344 is unity gain stable, while the OPA345 is optimized for gains greater than or equal to five, and has a gain-bandwidth product of 3MHz. The OPA344 and OPA345 are optimized to operate ona single supply from 2.5V and up to 5.5V with an input common-mode voltage range that extends 300mVbeyond the supplies. Quiescent current is only 250uA (max). Rail-to-rail input and output make them ideal for driving sampling analog-to-digital converters. They are also well suited for general purpose and audio applicaitons and providing I/V conversion at the output of D/A converters. Single, dual and quad versions have identical specs for design flexibility. A variety of packages are available. All are specified for operation from -40-oC to 85-oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.