Texas Instruments OPA4343UA/2K5

Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-SOIC -40 to 85
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4343UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+7.28%

CAD Models

Download Texas Instruments OPA4343UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 3.875
Stock
365,702
1,011,853
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4343UA/2K5.

Related Parts

Texas InstrumentsOPA4340UA
Quad, single-supply, rail-to-rail, low power operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4340UA/2K5
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC T/R / IC OP AMP GP 5.5MHZ RRIO 14SOIC
Texas InstrumentsOPA4374AID
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4343UA/2K5 provided by its distributors.

Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-SOIC -40 to 85
Op Amp Quad Wideband Amplifier R-R I/O 5V 14-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:5.5MHz; Slew Rate:6V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4343 UA/2K5
  • OPA4343UA-2K5
  • OPA4343UA2K5