Texas Instruments OPA4340UA/2K5

Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC T/R / IC OP AMP GP 5.5MHZ RRIO 14SOIC
$ 4.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4340UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

Newark

Upverter

LCSC

iiiC

Inventory History

3 month trend:
+0.40%

CAD Models

Download Texas Instruments OPA4340UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.015
$ 5
$ 5
Stock
241,212
758,642
758,642
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4343UA
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4374AID
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4343UA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4340UA/2K5 provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC T/R / IC OP AMP GP 5.5MHZ RRIO 14SOIC
OPERATIONAL AMPLIFIER, 5.5MHZ, 6V/ us, SOIC-14, FULL REEL
Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO14
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
Operational Amplifiers; OPA4340UA/2K5; TEXAS INSTRUMENTS; 500 µV; 14; 5.5 V; 4
Lead Free 2012 Active RoHS Compliant (Amplifier Type) Amplifier 6V/mus 5.5MHz
Four channels 0.2pA 6V/us 5.5MHz SOP-14 Operational Amplifier ROHS
750¦ÌA(x2 Channels) 6V/¦Ìs 25nV/rtHz@ 5V 5.5MHz Rail to Rail 50mA 4 4 2.5V 5.5V 150¦ÌV 0.2pA 5.5MHz CMOS SOIC-14 , 1.75mm
OP-AMP, 5.5MHZ, 6V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 5.5MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 2.7V à 5V; Type de boîtier d'amplificateur: SOIC; Nombre de broches
OP-AMP, 5.5MHZ, 6V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:5.5MHz; Slew Rate:6V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
OPA340 series rail-to-rail CMOS operational amplifiers are optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling analog-to-digital (A/D) converters. They are also well-suited for general purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. Single, dual, and quad versions have identical specifications for design flexibility.The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load. They offer excellent dynamic response (BW = 5.5MHz, SR = 6V/s), yet quiescent current is only 750A. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead SOT23-5 surface mount, SO-8 surface mount, and DIP-8. The dual (OPA2340) comes in the miniature MSOP-8 surface mount, SO-8 surface mount, and DIP-8 packages. The quad (OPA4340) packages are the space-saving SSOP-16 surface mount and SO-14 surface mount. All are specified from -40C to +85C and operate from -55C to +125C. A SPICE macromodel is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4340UA 2K5
  • OPA4340UA-2K5
  • OPA4340UA/2K5 .
  • OPA4340UA2K5