Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4340UA

Quad, single-supply, rail-to-rail, low power operational amplifier 14-SOIC -40 to 85
$ 5.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4340UA.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

HQonline

element14 APAC

DigiKey

Inventory History

3 month trend:
-18.90%

CAD Models

Download Texas Instruments OPA4340UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.512
$ 4.015
$ 4.015
Stock
804,608
288,704
288,704
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
150 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA4343UA
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4374AID
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4343UA/2K5
Quad, 5.5-V, 5.5-MHz, RRIO operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4340UA provided by its distributors.

Quad, single-supply, rail-to-rail, low power operational amplifier 14-SOIC -40 to 85
Texas Instruments Precision Op Amp, Quad Channel, SOIC, Single Supply, SMD, 14-Pin
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
Four channels 0.2pA 6V/us 5.5MHz SOIC-14 Operational Amplifier ROHS
SINGLE-SUPPLY, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 500uV Offset-Max, CMOS, PDSO14
OP AMP, QUAD CMOS RRI/O, SMD, 4340; No. of Amplifiers: 4 Amplifier; Bandwidth: 5.5MHz; Slew Rate: 6V/µs; Supply Voltage Range: 2.7V to 5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 5V; Amplifier Type: CMOS; Base Number: 4340; Gain Bandwidth: 5.5MHz; I/O Type: Rail-Rail I/O; IC Generic Number: 4340; Input Offset Voltage Max: 500µV; No. of Amplifiers: 4Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4340UA .
  • OPA4340UA.