Texas Instruments OPA4228PAG4

Quad high precision, wide bandwidth, low noise operational amplifiers 14-PDIP -55 to 125
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4228PAG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4228PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.86
$ 7.575
Stock
45,909
107,708
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesOP482GPZ
ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 19.05mm 0.0005muA 9V 4000kHz
Texas InstrumentsTL3474CN
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTL3474AIN
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin PDIP Tube
Texas InstrumentsTL3474IN
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-PDIP -40 to 105

Descriptions

Descriptions of Texas Instruments OPA4228PAG4 provided by its distributors.

Quad high precision, wide bandwidth, low noise operational amplifiers 14-PDIP -55 to 125
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP Tube
3.7mA(x4 Channels) 11V/¦Ìs 3.5nV/rtHz 33MHz Rail to Rail 45mA 4 4 36V 10¦ÌV 2.5nA General Purpose PDIP-14 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:33MHz; Slew Rate:11V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:18V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.