Analog Devices OP482GPZ

ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 19.05mm 0.0005muA 9V 4000kHz
$ 8.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP482GPZ.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Newark

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.26%

CAD Models

Download Analog Devices OP482GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.756
$ 3.38
Stock
223,780
205,155
Authorized Distributors
5
1
Case/Package
N
DIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
4 mV
200 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92.04 dB
Common Mode Rejection Ratio
90 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1 mA
210 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP482GPZ.

Related Parts

Texas InstrumentsTLV2774AIN
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin PDIP Tube
Texas InstrumentsTLV2774CN
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-PDIP 0 to 70
Texas InstrumentsOPA4131PJ
Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices OP482GPZ provided by its distributors.

ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 19.05mm 0.0005muA 9V 4000kHz
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube
Low Power, High Speed JFET Quad Operational Amplifier
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP482GPZ.