Texas Instruments OPA4228PA

Quad high precision, wide bandwidth, low noise operational amplifiers 14-PDIP -55 to 125
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4228PA.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

Newark

HQonline

Inventory History

3 month trend:
-77.60%

CAD Models

Download Texas Instruments OPA4228PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.73
$ 10.02
Stock
186,817
159,669
Authorized Distributors
0
0
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesOP482GPZ
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube
Texas InstrumentsTL3474CN
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTL3474AIN
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin PDIP Tube
Texas InstrumentsTL3474IN
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-PDIP -40 to 105

Descriptions

Descriptions of Texas Instruments OPA4228PA provided by its distributors.

Quad high precision, wide bandwidth, low noise operational amplifiers 14-PDIP -55 to 125
Operational Amplifier, 4 Func, 200uV Offset-Max, BIPolar, PDIP14
Texas Instruments Low Noise Precision Op Amp, Quad Channel, PDIP Package, Dual Supply, TH, 14-Pin
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP Tube
OP AMP, QUAD LOW NOISE, 4228, DIP14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 33MHz; Vitesse de balayage: 11V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 18V, ± 5V à ± 15V; Type de boîtier d'amplificateur
Op Amp, Quad Low Noise, 4228, Dip14; No. Of Amplifiers:4 Amplifier; Bandwidth:33Mhz; Slew Rate:11V/Μs; Supply Voltage Range:± 2.5V To ± 18V, ± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4228PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4228PA .
  • OPA4228PA.