Texas Instruments OPA4227UA/2K5

Quad high precision, low noise operational amplifiers 14-SOIC -40 to 85
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4227UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago

Upverter

Newark

LCSC

iiiC

Inventory History

3 month trend:
-16.22%

CAD Models

Download Texas Instruments OPA4227UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.38
$ 8.485
$ 8.485
Stock
326,407
347,771
347,771
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA4130UA/2K5
Quad, low bias current, low-noise, precision difet operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4130UA
Quad, low bias current, low-noise, precision difet operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLV2374IDR
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4227UA/2K5 provided by its distributors.

Quad high precision, low noise operational amplifiers 14-SOIC -40 to 85
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R
Four channels 2.5nA 2.3V/us 8MHz SOIC-14 Operational Amplifier ROHS
ROHS3Compliant EAR99 OPA4227 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.01muA 200muV 8000kHz
Operational Amplifiers; OPA4227UA/2K5; TEXAS INSTRUMENTS; 200 µV; 14; 18 V; 4
3.7mA(x4 Channels) 2.3V/¦Ìs 3.5nV/rtHz@ ¡À15V 8MHz 110dB Rail to Rail 45mA 4 4 4.5V ¡À18V 10¦ÌV 2.5nA 8MHz General Purpose SOIC-14 , 8.65mm*3.91mm*1.58mm
OP-AMP, 8MHZ, 2.3V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 8MHz; Vitesse de balayage: 2.3V/µs; Gamme de tension d'alimentation: 5V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches:
OP-AMP, 8MHZ, 2.3V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:8MHz; Slew Rate:2.3V/µs; Supply Voltage Range:5V to 36V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 4227UA/2K5
  • OPA4227UA 2K5
  • OPA4227UA-2K5
  • OPA4227UA/2K5 .
  • OPA4227UA2K5