Texas Instruments OPA4171AQDRQ1

Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-SOIC -40 to 125
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4171AQDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-89.44%

CAD Models

Download Texas Instruments OPA4171AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.075
$ 1.546
$ 1.546
Stock
263,277
888,090
888,090
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMP7704MA/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC
Texas InstrumentsLMP7704MAX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC
Texas InstrumentsTLV2475IDR
Quad Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 16-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
STMicroelectronicsTS924AIDT
TS924 Series 12 V 4 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsLMV824AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments OPA4171AQDRQ1 provided by its distributors.

Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V Automotive 14-Pin SOIC T/R
IC OPAMP GP 4 CIRCUIT 14SOIC / Single-Supply, General-Purpose Operational Amplifier
0.0002% Rail to Rail 2.7V ¡À18V,36V 3MHz General Purpose SOIC-14 , 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.