onsemi LMV324AM14X

Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
$ 0.433
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV324AM14X.

Farnell

Datasheet20 pages5 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-0.41%

CAD Models

Download onsemi LMV324AM14X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-07-15
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324MX/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
Texas InstrumentsLMV324QDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
onsemi General Purpose Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R / IC OPAMP GP 1MHZ 14SOIC

Descriptions

Descriptions of onsemi LMV324AM14X provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
LMV321 Series 1.4 MHz GBW 1 mV Input Offset General Purpose Amplifier - SOIC-14
100μA 1.5V/μs 1.4MHz 50dB 34mA 4Ch ±2.75V, 5.5V 1mV 1nA SOIC-14 SMD, Adhesive Mount 1.5mm H
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
The LMV324 (quad) is a low cost, voltage feedback amplifier that consumes only 80 µA of supply current per amplifier. The LMV3XX familyis designed to operate from 2.7 V (1.35 V) to 5.5 V (2.75 V) supplies. The common mode voltage range extends below the negative rail and the output provides rail-to-rail performance.The LMV3XX family is designed on a CMOS process andprovides 1.2 MHz of bandwidth and 1.5 V/µs of slew rate at alow supply voltage of 2.7 V. The combination of low power, rail-to-rail performance, low voltage operation, and tiny package options make the LMV3XX family well suited for use in personal electronics equipment, such as cellular handsets, pagers, PDAs, and other battery-powered applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd