Texas Instruments LMP7704MA/NOPB

Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC
$ 3.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7704MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+9.13%

CAD Models

Download Texas Instruments LMP7704MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7704MA/NOPB.

Related Parts

STMicroelectronicsTS954IYDT
Real input & output rail to rail / low distortion (0.01%), -40 to 125°C, SO-14, Tape and Reel
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
MicrochipMCP6274-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
NCV33204 Series 1.8 - 12 V 80 mA 2.2 Mhz Bw 1 V/us Rail to Rail Op Amp - SOIC-14
MicrochipMCP6274T-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LMP7704MA/NOPB provided by its distributors.

Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC
Texas Instruments Precision Op Amp Quad SOIC 4 Supply SMD 14-Pin
ROHS3Compliant EAR99 LMP7704 Tube op amp amplifier circuit 8.65mm 0.000001muA 220muV 2500kHz
OP AMP, 2.5MHZ, 1.1V/US, SOIC-14; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Precision Operational Amplifier
IC, OP-AMP, 2.5MHZ, 1.1V/ us, SOIC-14; O; IC, OP-AMP, 2.5MHZ, 1.1V/ us, SOIC-14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:2.5MHz; Slew Rate:1.1V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7704MA/NOPB .
  • LMP7704MANOPB