Texas Instruments OPA4131UA/1K

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 16-SOIC -40 to 85
$ 7.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4131UA/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

iiiC

HQonline

DigiKey

CAD Models

Download Texas Instruments OPA4131UA/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.912
$ 10.062
$ 10.062
Stock
220,711
377,439
377,439
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV2775AIDR
Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-SOIC -40 to 125
Texas InstrumentsTLV2775CD
Quad 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 16-SOIC 0 to 70
onsemiMC33074DG
Operational Amplifier, Quad, 4.5 Mhz, 4, 13 V/ S, 3V To 44V, Soic, 14 Rohs Compliant: Yes
ROHS3Compliant EAR99 MC33074 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C
Texas InstrumentsLF347M/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA4131UA/1K provided by its distributors.

Quad, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 16-SOIC -40 to 85
General-Purpose FET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC T/R
Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4131UA-1K
  • OPA4131UA1K