Texas Instruments LF347M/NOPB

Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
$ 1.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

TME

element14

Newark

Inventory History

3 month trend:
+112%

CAD Models

Download Texas Instruments LF347M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347M/NOPB.

Related Parts

Texas InstrumentsLF347MX/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
Texas InstrumentsLF347DR
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLF347M
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
STMicroelectronicsLF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
STMicroelectronicsTL074CD
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO

Descriptions

Descriptions of Texas Instruments LF347M/NOPB provided by its distributors.

Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-SOIC 0 to 70
ROHS3Compliant EAR99 LF347 Tube op amp buffer circuit 8.65mm 0.008muA 9V 4000kHz
Op Amp, High Slew Rate, High Speed, Low Noise, Low Offset Voltage, Quad, SO-14
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
LF147/LF347 Wide Bandwidth Quad JFET Input Operational Amplifiers
Texas Instruments Op Amp Quad SOIC Dual Supply SMD 14-Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:13V/µs; No. of Pins:14; Leaded Process Compatible:Yes; Package/Case:14-NSOIC; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
IC, OP AMP, QUAD, SMD; Op Amp Type:High Speed; No. of Amplifiers:4; Bandwidth:4MHz; Slew Rate:13V/µs; Supply Voltage Range:8V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:4MHz; Package / Case:NSOIC; Slew Rate:13V/µs; Supply Voltage Max:36V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347M/NOPB .
  • LF347M/NOPB.
  • LF347MNOPB