onsemi MC33074DR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33074DR2G.

IHS

Datasheet25 pages5 years ago

element14 APAC

onsemi

Upverter

Master Electronics

Inventory History

3 month trend:
-41.72%

CAD Models

Download onsemi MC33074DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.318
$ 0.318
Stock
3,493,948
2,061,526
2,061,526
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
7 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMC33074DG
Operational Amplifier, Quad, 4.5 Mhz, 4, 13 V/ S, 3V To 44V, Soic, 14 Rohs Compliant: Yes
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CD
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084AIDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi MC33074DR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
MC33074 Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-14
Operational Amplifiers; MC33074DR2G; ON SEMICONDUCTOR; 14; SOIC; 5 mV; 70 dB
onsemi Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
MC33074DR2G; Quad Op Amp; 4.5MHz Push-Pull; 3 - 44 V; 14-Pin SOIC
OP Amp Quad General Purpose ±22 Volt/44 Volt 14-Pin SOIC N
OP AMP, 4.5MHZ, 13V/US, SOIC-14; BANDWID; OP AMP, 4.5MHZ, 13V/uS, SOIC-14; Bandwidth:4.5MHz; No. of Amplifiers:4; Slew Rate:13V/ s; Supply Voltage Range:3V to 44V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Tem

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33074DR2G.