Texas Instruments OPA37GU

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC Tube
$ 2.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA37GU.

Farnell

Datasheet22 pages11 years ago
Datasheet21 pages17 years ago

Texas Instruments

Jameco

HQonline

Newark

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments OPA37GU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.587
$ 2.25
Stock
7,727,148
344,991
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
11.9 V/µs
11.9 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
Input Offset Voltage (Vos)
25 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.3 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA37GU/2K5
IC OPAMP GP 63MHZ 8SOIC / Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R
Texas InstrumentsINA154UA
High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas InstrumentsNE5534ADR
ROHS3Compliant EAR99 NE5534 Cut Tape (CT) op amp amplifier circuit 4.9mm 500nA 9V 10000kHz

Descriptions

Descriptions of Texas Instruments OPA37GU provided by its distributors.

Op Amp Single Precision Amplifier ±22V 8-Pin SOIC Tube
Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-SOIC -40 to 85
Precision Operational Amplifier
OP AMP, LOW NOISE PRECISION, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 63MHz; Vitesse de balayage: 11.9V/µs; Gamme de tension d'alimentation: ± 4V à ± 22V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op Amp, Low Noise Precision, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:63Mhz; Slew Rate:11.9V/Μs; Supply Voltage Range:± 4V To ± 22V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA37GU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA37GU .
  • OPA37GU.