Texas Instruments OPA37GU/2K5

IC OPAMP GP 63MHZ 8SOIC / Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA37GU/2K5.

Newark

Datasheet22 pages11 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+25.65%

CAD Models

Download Texas Instruments OPA37GU/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.587
Stock
328,418
7,723,088
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
11.9 V/µs
11.9 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
Input Offset Voltage (Vos)
100 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA37GUE4
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
Texas InstrumentsOPA37GU
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC Tube
Texas InstrumentsINA157UA
High-Speed, Precision Difference Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA37GU/2K5 provided by its distributors.

IC OPAMP GP 63MHZ 8SOIC / Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA37GU-2K5
  • OPA37GU2K5