Texas Instruments INA154UA

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA154UA.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-20.40%

CAD Models

Download Texas Instruments INA154UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA154UA.

Related Parts

Texas InstrumentsINA154UAG4
High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas InstrumentsTLC071ID
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA131UJ
Single, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments INA154UA provided by its distributors.

High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
Texas Instruments Dual Supply Differential Amplifier, 8needle, single channel, surface mount, SOIC
IC, AMP DIFF, HI SPEED, SMD; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 1.5mV; Gain max.: 1dB; Bande passante: 3.1MHz; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C
Ic, Amp Diff, Hi Speed, Smd; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:1.5Mv; Gain Db Max:1Db; Bandwidth:3.1Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic; No. Of Pins:8Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS INA154UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA154UA .