Texas Instruments V62/11610-01XE

Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 5.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/11610-01XE.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages14 years ago

CAD Models

Download Texas Instruments V62/11610-01XE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.558
$ 4.777
Stock
70,661
286,927
Authorized Distributors
1
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
450 µV
200 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96.5 dB
96.5 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
4.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA365AQDBVRQ1
Op Amp Single Low Offset Voltage Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA365AIDBVRG4
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA353NA/3K
Single channel 0.5pA 22V/us 44MHz SOT-23-5 Operational Amplifier ROHS
Analog DevicesLT6202HS5#TRMPBF
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesMAX4484AUK+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23

Descriptions

Descriptions of Texas Instruments V62/11610-01XE provided by its distributors.

Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Enhanced Product 5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -55 to 125
Enhanced Product 2.2V, 50MHz, Low-Noise, Single-Supply ail-to- ail Op Amp 5-SOT-23 -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.