Texas Instruments OPA345NA/250G4

Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA345NA/250G4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Upverter

CAD Models

Download Texas Instruments OPA345NA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
Stock
39,961
341,343
341,343
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA344NA/250
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA344NA/250G4
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV551MF/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8541ARTZ-R2
Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5 RoHS Compliant: Yes
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 2000kHz

Descriptions

Descriptions of Texas Instruments OPA345NA/250G4 provided by its distributors.

Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:2V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA345NA250G4