Texas Instruments LMV551MF/NOPB

Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV551MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago
Datasheet17 pages14 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+3.77%

CAD Models

Download Texas Instruments LMV551MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.525
Stock
965,472
722,198
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
37 µA
37 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsOPA337NA/250
Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Texas InstrumentsOPA342NA/250
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Ic, operational Amplifier, single, cmos, tsop, 5Pin, plastic Rohs Compliant: Yes
Texas InstrumentsLMC7101AIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6273T-E/CH
ROHS3Compliant EAR99 MCP6273 Cut Tape (CT) op amp buffer circuit 3.1mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Texas Instruments LMV551MF/NOPB provided by its distributors.

Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Micropower Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV551 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.038muA 3mV 3000kHz
Texas Instruments General Purpose Op Amp, 1 Channel, SOT-23 (DBV), Dual Supply, SMD, 5-Pin
Op-Amp, Single, 3Mhz, 1V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV551MF/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV551MF/NOPB .
  • LMV551MFNOPB