Texas Instruments OPA340PAG4

Single-supply, Rail-to-rail Op Amp Microamplifier(tm) S<az

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA340PAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet23 pages18 years ago
Datasheet5 pages28 years ago

Upverter

iiiC

Newark

CAD Models

Download Texas Instruments OPA340PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.271
Stock
38,977
235,745
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
750 µA
750 µA

Related Parts

Texas InstrumentsOPA340PA
Single, single-supply, rail-to-rail, low power operational amplifier 8-PDIP -40 to 85
Texas InstrumentsOPA350PA
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin PDIP Tube
Texas InstrumentsTLV2770IP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments OPA340PAG4 provided by its distributors.

SINGLE-SUPPLY, RAIL-TO-RAIL OP AMP MICROAMPLIFIER(TM) S<AZ
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 9.81mm 0.00006muA 500muV 5500kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:5.5MHz; Slew Rate:6V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.