Texas Instruments OPA350PA

Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin PDIP Tube
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA350PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments OPA350PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA350PAG4
Op Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube
Texas InstrumentsOPA134PA
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
Texas InstrumentsOPA604AP
ROHS3Compliant EAR99 OPA604 Tube op amp amplifier circuit 9.81mm 0.0002muA 12V 20000kHz

Descriptions

Descriptions of Texas Instruments OPA350PA provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin PDIP Tube
Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-PDIP -40 to 85
Op Amp, Highspeed Rri/O, Dip8, 350; No. Of Amplifiers:1 Amplifier; Bandwidth:38Mhz; Slew Rate:22V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA350PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA350PA..