Texas Instruments OPA340PA

Single, single-supply, rail-to-rail, low power operational amplifier 8-PDIP -40 to 85
$ 2.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA340PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet23 pages18 years ago
Datasheet5 pages28 years ago

Upverter

HQonline

Verical

element14 APAC

Inventory History

3 month trend:
-11.47%

CAD Models

Download Texas Instruments OPA340PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA340PAG4
SINGLE-SUPPLY, RAIL-TO-RAIL OP AMP MICROAMPLIFIER(TM) S<AZ
Texas InstrumentsTLV2770IP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsTLV2770CP
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments OPA340PA provided by its distributors.

Single, single-supply, rail-to-rail, low power operational amplifier 8-PDIP -40 to 85
Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin PDIP Tube
IC, OP AMP, CMOS RRI/O, DIP8, 340; No. of Amplifiers: 1 Amplifier; Bandwidth: 5.5MHz; Slew Rate: 6V/µs; Supply Voltage Range: 2.7V to 5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 5V; Amplifier Type: CMOS; Base Number: 340; Gain Bandwidth: 5.5MHz; I/O Type: Rail-Rail I/O; IC Generic Number: 340; Input Offset Voltage Max: 500µV; Logic Function Number: 340; No. of Amplifiers: 1Amplifiers; Op Amp Type: General Purpose; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: Single Supply Operation; Supply Voltage + Nom: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA340PA .