Texas Instruments OPA340NA/3KG4

Single, single-supply, rail-to-rail, low power operational amplifier 5-SOT-23 -40 to 85
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA340NA/3KG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-36.24%

CAD Models

Download Texas Instruments OPA340NA/3KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.507
$ 1.507
Stock
900,798
3,061,214
3,061,214
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA364IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA343NA/250
Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA374AIDBVT
Operational Amplifier, Single, 6.5 MHz, 1, 5 V/ s, 2.3V to 5.5V, SOT-23, 5
Analog DevicesAD8614ARTZ-REEL7
ROHS3Compliant EAR99 AD8614 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.4muA 2.5mV 5500kHz

Descriptions

Descriptions of Texas Instruments OPA340NA/3KG4 provided by its distributors.

Single, single-supply, rail-to-rail, low power operational amplifier 5-SOT-23 -40 to 85
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
OP AMP, CMOS RRI/O, SOT-23-5, 340; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:5.5MHz; Slew Rate:6V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-55°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:340; Gain Bandwidth:5.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:340; Input Offset Voltage Max:0.5mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOT-23; Slew Rate:6V/µs; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA340NA3KG4