Texas Instruments OPA364IDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA364IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

HQonline

Inventory History

3 month trend:
-89.79%

CAD Models

Download Texas Instruments OPA364IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 1.82
$ 1.82
Stock
202,222
636,934
636,934
Authorized Distributors
2
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA364IDBVT.

Related Parts

Texas InstrumentsOPA363IDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA364AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA340NA/250
Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier(TM) Series 5-SOT-23
STMicroelectronicsTSV911ILT
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
STMicroelectronicsTSV911AILT
TSV91xA Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier-SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA364IDBVT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 OPA364 Cut Tape (CT) op amp amplifier circuit 2.9mm 1pA 500muV 7000kHz
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Precision Operational Amplifier
1.8 V, 7 MHZ, 90 DB CMRR, SINGLE-SUPPLY, RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
1.1mA 5V/μs 17nV/rtHz 7MHz Shutdown Rail-to-Rail 85mA 1Ch 1.8V ±2.75V, 5.5V 500μV 1pA General Purpose SOT-23-5 SMD Adhesive Mount 2.9mm × 1.6mm × 1.15mm
OP AMP, HIGH CMR RRI/O, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 7MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: ± 900mV à ± 2.75V; Type de boîtier d'amplificateur: SOT-23; Nombre d
Op Amp, High Cmr Rri/O, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:7Mhz; Slew Rate:5V/Μs; Supply Voltage Range:± 900Mv To ± 2.75V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA364IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA364IDBVT .