Texas Instruments OPA2652U/2K5

SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2652U/2K5.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments OPA2652U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 2.766
$ 2.766
Stock
316,754
578,741
578,741
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
335 V/µs
335 V/µs
335 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
54 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2652U/2K5.

Related Parts

Texas InstrumentsOPA2652U
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Texas InstrumentsOPA2652UG4
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Texas InstrumentsOPA2890ID
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2652U/2K5 provided by its distributors.

SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 OPA2652 Tape & Reel (TR) op amp buffer circuit 4.9mm 15muA 5V 700000kHz
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
11mA(x2 Channels) 335V/¦Ìs 8nV/rtHz 200MHz 140mA 2 2 ¡À6V,12V 1.5mV 4¦ÌA 700MHz Voltage Feedback SOIC-8 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2652U-2K5
  • OPA2652U2K5